- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- E53TP50CH-10
E53TP50CH-10
Sensata / Crydom
Solid State Relay - 3 Switched Channels - 18-36 VAC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating V ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Solid State Relay - 3 Switched Channels - 18-36 VAC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Random Turn-On - With Cover (IP20) - Thermal Pad Installed - Panel Mount.
Search Keywords: E53TP50CH10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:E53TP50CH-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:36 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:103.9 x 79.7 x 35.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$753.06
5
$751.18
10
$749.29
13
$747.43
25
$397.01
38
$266.70
50 +
$261.36
Click for Quote
Log in
to unlock special pricing