- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DSD2450
DSD2450
Sensata / Crydom
Solid State Relay - 3.5-15 VDC Control Voltage Range - 50 A Maximum Load Current - 48-280 VAC Operating Voltage Range - 0.1 Se ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3.5-15 VDC Control Voltage Range - 50 A Maximum Load Current - 48-280 VAC Operating Voltage Range - 0.1 Sec to 8.3 Sec Delay Time - Panel Mount.
Search Keywords: DSD2450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DSD2450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:50 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:15 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.4 x 45.7 x 22.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$176.00
5
$172.89
10
$171.55
20
$170.21
50
$168.44
100 +
$167.90
Click for Quote
Log in
to unlock special pricing