- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRSCN24
DRSCN24
Sensata / Crydom
Relay Socket - 15-30 VDC Control Voltage Range - 6 A Maximum Load Current - 250 V Operating Voltage Range - Used On: CN024D24, ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Relay Socket - 15-30 VDC Control Voltage Range - 6 A Maximum Load Current - 250 V Operating Voltage Range - Used On: CN024D24, CN048D24 and CN240A24 - DIN Rail Mounting.
Search Keywords: DRSCN24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRSCN24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:DC
-
Maximum Output Voltage:N/A
-
Maximum Output Current:N/A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:30 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:92.6 x 80 x 6.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$36.88
5
$34.73
10
$32.75
30
$32.43
50
$30.95
100
$30.65
250 +
$30.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT