DRS1
Sensata / Crydom
DIN Rail Mount Socket - Single Channel - Input status LED for either 3 to 15, 20-28 or 15-32 VDC control - Cage Style Screw Te ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
DIN Rail Mount Socket - Single Channel - Input status LED for either 3 to 15, 20-28 or 15-32 VDC control - Cage Style Screw Terminals For Easy Connection.
Search Keywords: DRS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRS1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Mounting Rail
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$32.99
5
$31.09
10
$30.62
30
$29.97
50
$29.36
100
$28.99
250 +
$28.81
Click for Quote
Log in
to unlock special pricing