- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- DRML1
DRML1
Sensata / Crydom
Load Monitoring Module - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-600 VAC Operating Voltage Range - LED ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Load Monitoring Module - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-600 VAC Operating Voltage Range - LED Status Indicator - Used On: AC Output Contactor Configuration NOVA22 SSRs (DC Input).
Search Keywords: DRML1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRML1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$90.66
5
$87.15
10
$85.89
20
$83.58
50
$82.52
100 +
$82.01
Click for Quote
Log in
to unlock special pricing