- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Field I/O Modules ›
- DR-IDC24A
DR-IDC24A
Sensata / Crydom
AC Input Module - 10-48 VDC Control Voltage Range - 50 mA Maximum Load Current - 30 VDC Operating Voltage Range - 24 VDC Nomin ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
AC Input Module - 10-48 VDC Control Voltage Range - 50 mA Maximum Load Current - 30 VDC Operating Voltage Range - 24 VDC Nominal Logic Supply Voltage - Open-Collector Output - LED Status Indicator - DIN Rail Mounting.
Search Keywords: DRIDC24A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DR-IDC24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$63.88
5
$60.20
10
$59.29
25
$56.86
50
$56.72
200
$55.79
400 +
$55.12
Click for Quote
Log in
to unlock special pricing