Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DR-IDC24

AC Input Module - 4-32 VDC Control Voltage Range - 50 mA Maximum Load Current - 30 VDC Operating Voltage Range - 24 VDC Nomina ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
AC Input Module - 4-32 VDC Control Voltage Range - 50 mA Maximum Load Current - 30 VDC Operating Voltage Range - 24 VDC Nominal Logic Supply Voltage - Open-Collector Output - LED Status Indicator - DIN Rail Mounting.
Search Keywords: DRIDC24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: DR-IDC24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DR-IDC24 RoHS compliant?
Yes, DR-IDC24 is RoHS compliant.
What is the lead time for DR-IDC24?
The standard lead time for DR-IDC24 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
On Order:
250   can ship 1/25/27
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$82.71
5
$73.80
20
$68.53
40
$65.71
60
$63.96
100
$63.80
260 +
$61.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!