- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Field I/O Modules ›
- DR-IAC5
DR-IAC5
Sensata / Crydom
AC Input Module - 90-140 VAC Control Voltage Range - 50 mA Maximum Load Current - 30 VDC Operating Voltage Range - 5 VDC Nomin ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
AC Input Module - 90-140 VAC Control Voltage Range - 50 mA Maximum Load Current - 30 VDC Operating Voltage Range - 5 VDC Nominal Logic Supply Voltage - Open-Collector Output - LED Status Indicator - DIN Rail Mounting.
Search Keywords: DRIAC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DR-IAC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$60.19
5
$56.72
20
$54.67
40
$53.57
60
$52.89
100
$52.76
260 +
$51.94
Click for Quote
Log in
to unlock special pricing