Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DR-IAC24A

AC Input Module - 180-280 VAC Control Voltage Range - 50 mA Maximum Load Current - 30 VDC Operating Voltage Range - 24 VDC Nom ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
AC Input Module - 180-280 VAC Control Voltage Range - 50 mA Maximum Load Current - 30 VDC Operating Voltage Range - 24 VDC Nominal Logic Supply Voltage - Open-Collector Output - LED Status Indicator - DIN Rail Mounting.
Search Keywords: DRIAC24A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: DR-IAC24A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DR-IAC24A RoHS compliant?
Yes, DR-IAC24A is RoHS compliant.
What is the lead time for DR-IAC24A?
The standard lead time for DR-IAC24A is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately
MOQ for out of Stock Qty:
5
14 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$99.31
5
$99.06
10
$74.30
15
$69.34
20 +
$67.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!