- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRH3P60D20
DRH3P60D20
Sensata / Crydom
Solid State Contactor - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Zero ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Contactor - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Zero Voltage Turn-On - 2 Controlled Legs - Multicolor LED With Input Status And Alarm Indicator - DIN Rail Mounting.
Search Keywords: DRH3P60D20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRH3P60D20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:600(RMS) V
-
Maximum Output Current:18(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:95.6 x 45.3 x 86.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
On Order:
20
can ship 7/16/26
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$183.44
5
$179.86
10
$171.30
20
$170.44
50
$163.11
100 +
$162.30
Click for Quote
Log in
to unlock special pricing