Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DRH3P60D18R

Solid State Contactor - 4-32 VDC Control Voltage Range - 18 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Inst ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Contactor - 4-32 VDC Control Voltage Range - 18 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Instantaneous Turn-On - 3 Controlled Legs - Multicolor LED With Input Status And Alarm Indicator - DIN Rail Mounting.
Search Keywords: DRH3P60D18R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: DRH3P60D18R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Maximum Output Voltage: 600 V
Input Type: DC
Input Voltage: 32 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DRH3P60D18R RoHS compliant?
Yes, DRH3P60D18R is RoHS compliant.
What is the lead time for DRH3P60D18R?
The standard lead time for DRH3P60D18R is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
MOQ for out of Stock Qty:
3
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$248.43
3
$244.36
5
$243.17
8
$242.56
10 +
$224.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!