- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRH3P60D18
Sensata / Crydom
DRH3P60D18
Solid State Contactor - 4-32 VDC Control Voltage Range - 18 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Zero ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRH3P60D18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:600(RMS) V
-
Maximum Output Current:18(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:95.6 x 45.3 x 86.7 mm