- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRD48D06R
DRD48D06R
Sensata / Crydom
Solid State Relay - 4-32 VDC Control Voltage Range - 6 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Instantan ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Solid State Relay - 4-32 VDC Control Voltage Range - 6 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Instantaneous Turn-On - LED Input Status Indicator - DIN Rail Mounting.
Search Keywords: DRD48D06R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRD48D06R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Output Type:AC
-
Maximum Output Voltage:600(RMS) V
-
Maximum Output Current:6(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:84.4 x 18 x 90.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$288.21
10
$287.49
25
$286.76
32
$286.05
63
$153.37
94
$106.04
125 +
$103.92
Click for Quote
Log in
to unlock special pricing