- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRD24D06X
DRD24D06X
Sensata / Crydom
Solid State Relay - 4-32 VDC Control Voltage Range - 6 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Volt ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 4-32 VDC Control Voltage Range - 6 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - ATEX II 3G Ex nA IIC T4 Gc Approved - LED Input Status Indicator - DIN Rail Mounting.
Search Keywords: DRD24D06X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRD24D06X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
Output Type:AC12933
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:6(RMS) A
-
Output Device:N/A
-
Input Type:DC12923
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form B12919
-
Dimension:84.4 x 18 x 90.312920mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$90.72
5
$87.21
10
$85.95
20
$83.64
50
$82.57
135 +
$82.06
Click for Quote
Log in
to unlock special pricing