- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRC3R48E440
Sensata / Crydom
DRC3R48E440
Solid State Reversing Contactor - 18-30 VDC Control Voltage Range - 7.6 A Maximum Load Current - 480 VAC Operating Voltage - E ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRC3R48E440
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
65 -
Output Type:N/A
-
Maximum Output Voltage:600 V
-
Maximum Output Current:N/A
-
Output Device:N/A
-
Input Type:AC
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:95.6 x 45.3 x 86.7 mm