- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRC3R48E420
DRC3R48E420
Sensata / Crydom
Solid State Reversing Contactor - 18-30 VDC Control Voltage Range - 7.6 A Maximum Load Current - 480 VAC Operating Voltage - S ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Reversing Contactor - 18-30 VDC Control Voltage Range - 7.6 A Maximum Load Current - 480 VAC Operating Voltage - Solid State, 2 N.O. - LED Input Status Indicator - DIN Rail Mounting.
Search Keywords: DRC3R48E420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRC3R48E420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Output Type:AC12933
-
Maximum Output Voltage:510(RMS) V
-
Maximum Output Current:N/A
-
Output Device:SCR12932
-
Input Type:DC12923
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A12919
-
Dimension:95.6 x 45.3 x 86.712920mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$195.00
5
$192.35
10
$191.09
20
$188.65
60
$187.49
120 +
$185.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT