Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DRC3R48D400

Solid State Reversing Contactor - 18-30 VAC Control Voltage Range - 7.6 A Maximum Load Current - 480 VAC Operating Voltage - L ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Reversing Contactor - 18-30 VAC Control Voltage Range - 7.6 A Maximum Load Current - 480 VAC Operating Voltage - LED Input Status Indicator - DIN Rail Mounting.
Search Keywords: DRC3R48D400
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    DRC3R48D400
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    AC
  • Maximum Output Voltage:
    510(RMS) V
  • Maximum Output Current:
    N/A
  • Output Device:
    SCR
  • Input Type:
    AC,DC
  • Input Voltage:
    30 V
  • Mounting:
    DIN Rail
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    95.6 x 45.3 x 86.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DRC3R48D400 RoHS compliant?
Yes, DRC3R48D400 is RoHS compliant.
What is the lead time for DRC3R48D400?
The standard lead time for DRC3R48D400 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately
16 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$331.34
3
$330.50
5
$244.07
8
$181.14
10 +
$177.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!