- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRC3R48B420
Sensata / Crydom
DRC3R48B420
Solid State Reversing Contactor - 90-140 VAC Control Voltage Range - 7.6 A Maximum Load Current - 480 VAC Operating Voltage - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | DRC3R48B420 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Mounting: | DIN Rail |
| Contact Form: | 2 Form A |
| Termination Style: | Screw Terminal |
| Dimension: | 45.31 x 86.71 x 96.02 mm |