- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRC3R40E420
Sensata / Crydom
DRC3R40E420
Solid State Reversing Contactor - 18-30 VDC Control Voltage Range - 7.6 A Maximum Load Current - 400 VAC Operating Voltage - S ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | DRC3R40E420 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Output Type: | AC |
| Maximum Output Voltage: | 415(RMS) V |
| Output Device: | SCR |
| Input Type: | DC |
| Input Voltage: | 30 V |
| Mounting: | DIN Rail |
| Circuit Arrangement: | 1 Form A |
| Dimension: | 95.6 x 45.3 x 86.7 mm |