- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRC3R40E400
DRC3R40E400
Sensata / Crydom
Solid State Reversing Contactor - 18-30 VDC Control Voltage Range - 7.6 A Maximum Load Current - 400 VAC Operating Voltage - L ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Solid State Reversing Contactor - 18-30 VDC Control Voltage Range - 7.6 A Maximum Load Current - 400 VAC Operating Voltage - LED Input Status Indicator - DIN Rail Mounting.
Search Keywords: DRC3R40E400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRC3R40E400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:415(RMS) V
-
Maximum Output Current:N/A
-
Output Device:SCR
-
Input Type:DC
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:95.6 x 45.3 x 86.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$270.57
3
$269.88
5
$199.30
8
$147.92
10 +
$144.96
Click for Quote
Log in
to unlock special pricing