- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRC3R40D420
DRC3R40D420
Sensata / Crydom
Solid State Reversing Contactor - 18-30 VAC Control Voltage Range - 7.6 A Maximum Load Current - 400 VAC Operating Voltage - S ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Solid State Reversing Contactor - 18-30 VAC Control Voltage Range - 7.6 A Maximum Load Current - 400 VAC Operating Voltage - Solid State, 2 N.O. - LED Input Status Indicator - DIN Rail Mounting.
Search Keywords: DRC3R40D420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRC3R40D420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Output Type:N/A
-
Maximum Output Voltage:N/A
-
Maximum Output Current:N/A
-
Output Device:N/A
-
Input Type:N/A
-
Input Voltage:N/A
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:96.02 x 45.31 x 86.71 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$476.86
5
$475.67
10
$474.47
19
$473.29
38
$249.79
57
$171.79
75 +
$168.35
Click for Quote
Log in
to unlock special pricing