- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRC3R40B420
Sensata / Crydom
DRC3R40B420
Solid State Reversing Contactor - 90-140 VAC Control Voltage Range - 7.6 A Maximum Load Current - 400 VAC Operating Voltage - ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRC3R40B420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
75 -
Output Type:N/A
-
Maximum Output Voltage:N/A
-
Maximum Output Current:N/A
-
Output Device:N/A
-
Input Type:N/A
-
Input Voltage:N/A
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:96.02 x 45.31 x 86.71 mm