- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRC3R40A420
DRC3R40A420
Sensata / Crydom
Solid State Reversing Contactor - 208-265 VAC Control Voltage Range - 7.6 A Maximum Load Current - 400 VAC Operating Voltage - ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Reversing Contactor - 208-265 VAC Control Voltage Range - 7.6 A Maximum Load Current - 400 VAC Operating Voltage - Solid State, 2 N.O. - LED Input Status Indicator - DIN Rail Mounting.
Search Keywords: DRC3R40A420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRC3R40A420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Output Type:AC
-
Maximum Output Voltage:415(RMS) V
-
Maximum Output Current:N/A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:265 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:95.6 x 45.3 x 86.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
18 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
19
$464.01
38
$244.89
57
$168.42
75 +
$165.05
Click for Quote
Log in
to unlock special pricing