- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRC3R40A400
DRC3R40A400
Sensata / Crydom
Solid State Reversing Contactor - 208-265 VAC Control Voltage Range - 7.6 A Maximum Load Current - 400 VAC Operating Voltage - ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Solid State Reversing Contactor - 208-265 VAC Control Voltage Range - 7.6 A Maximum Load Current - 400 VAC Operating Voltage - LED Input Status Indicator - DIN Rail Mounting.
Search Keywords: DRC3R40A400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRC3R40A400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:DIN Rail
-
Contact Form:N/A
-
Termination Style:Screw Terminal
-
Dimension:45.31 x 86.71 x 96.02 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$263.74
3
$263.08
5
$194.27
8
$144.19
10 +
$141.30
Click for Quote
Log in
to unlock special pricing