- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRC3P48D420
DRC3P48D420
Sensata / Crydom
Solid State Contactor - 18-30 VAC/DC Control Voltage Range - 4.8 A Maximum Load Current - 480 VAC Operating Voltage - Zero Vol ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Contactor - 18-30 VAC/DC Control Voltage Range - 4.8 A Maximum Load Current - 480 VAC Operating Voltage - Zero Voltage Turn-On - 3 Controlled Legs - Solid State, 2 N.O. - LED Input Status Indicator - DIN Rail Mounting.
Search Keywords: DRC3P48D420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRC3P48D420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:N/A
-
Output Device:SCR
-
Input Type:AC,DC
-
Input Voltage:30 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:95.6 x 45.3 x 86.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$107.47
5
$103.31
10
$101.11
20
$99.08
50
$97.82
100 +
$97.21
Click for Quote
Log in
to unlock special pricing