- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRC3P48D400R2
Sensata / Crydom
DRC3P48D400R2
Solid State Contactor - 18-30 VAC/DC Control Voltage Range - 7.6 A Maximum Load Current - 480 VAC Operating Voltage - Instanta ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRC3P48D400R2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:DIN Rail
-
Contact Form:N/A
-
Termination Style:Screw Terminal
-
Dimension:45.31 x 86.71 x 96.02 mm