Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DRC3P48D400R

Solid State Contactor - 18-30 VAC/DC Control Voltage Range - 4.8 A Maximum Load Current - 480 VAC Operating Voltage - Instanta ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Contactor - 18-30 VAC/DC Control Voltage Range - 4.8 A Maximum Load Current - 480 VAC Operating Voltage - Instantaneous Turn-On - 3 Controlled Legs - LED Input Status Indicator - DIN Rail Mounting.
Search Keywords: DRC3P48D400R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: DRC3P48D400R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: DIN Rail
Termination Style: Screw Terminal
Dimension: 45.31 x 86.71 x 96.02 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DRC3P48D400R RoHS compliant?
Yes, DRC3P48D400R is RoHS compliant.
What is the lead time for DRC3P48D400R?
The standard lead time for DRC3P48D400R is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 2/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$106.76
5
$104.67
10
$103.18
20
$100.27
50
$97.52
100 +
$95.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!