- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRC3P48B420R
DRC3P48B420R
Sensata / Crydom
Solid State Contactor - 90-140 VAC Control Voltage Range - 4.8 A Maximum Load Current - 480 VAC Operating Voltage - Instantane ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Contactor - 90-140 VAC Control Voltage Range - 4.8 A Maximum Load Current - 480 VAC Operating Voltage - Instantaneous Turn-On - 3 Controlled Legs - Solid State, 2 N.O. - LED Input Status Indicator - DIN Rail Mounting.
Search Keywords: DRC3P48B420R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRC3P48B420R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:N/A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:140 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form B
-
Dimension:96.02 x 45.31 x 86.71 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$160.77
3
$150.34
5
$145.61
8
$139.62
10 +
$138.24
Click for Quote
Log in
to unlock special pricing