- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRC3P48B411R
DRC3P48B411R
Sensata / Crydom
Solid State Contactor - 90-140 VAC Control Voltage Range - 4.8 A Maximum Load Current - 480 VAC Operating Voltage - Instantane ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Contactor - 90-140 VAC Control Voltage Range - 4.8 A Maximum Load Current - 480 VAC Operating Voltage - Instantaneous Turn-On - 3 Controlled Legs - Solid State, 1 N.O. + 1 N.C. - LED Input Status Indicator - DIN Rail Mounting.
Search Keywords: DRC3P48B411R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRC3P48B411R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
105 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:N/A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:140 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form B
-
Dimension:95.6 x 45.3 x 86.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$116.11
5
$111.62
10
$109.24
20
$107.05
50
$105.68
105 +
$105.03
Click for Quote
Log in
to unlock special pricing