Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DRC3P48B400R2

Solid State Contactor - 90-140 VAC Control Voltage Range - 7.6 A Maximum Load Current - 480 VAC Operating Voltage - Instantane ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Contactor - 90-140 VAC Control Voltage Range - 7.6 A Maximum Load Current - 480 VAC Operating Voltage - Instantaneous Turn-On - 2 Controlled Legs - LED Input Status Indicator - DIN Rail Mounting.
Search Keywords: DRC3P48B400R2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: DRC3P48B400R2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: DIN Rail
Termination Style: Screw Terminal
Dimension: 45.31 x 86.71 x 96.02 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DRC3P48B400R2 RoHS compliant?
Yes, DRC3P48B400R2 is RoHS compliant.
What is the lead time for DRC3P48B400R2?
The standard lead time for DRC3P48B400R2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$102.46
3
$102.20
5
$91.98
8
$80.49
10 +
$78.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!