- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRC3P48B400R
DRC3P48B400R
Sensata / Crydom
Solid State Contactor - 90-140 VAC Control Voltage Range - 4.8 A Maximum Load Current - 480 VAC Operating Voltage - Instantane ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Contactor - 90-140 VAC Control Voltage Range - 4.8 A Maximum Load Current - 480 VAC Operating Voltage - Instantaneous Turn-On - 3 Controlled Legs - LED Input Status Indicator - DIN Rail Mounting.
Search Keywords: DRC3P48B400R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRC3P48B400R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
Mounting:DIN Rail
-
Contact Form:N/A
-
Termination Style:Screw Terminal
-
Dimension:45.31 x 86.71 x 96.02 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
MOQ for out of Stock Qty:
34
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$262.69
10
$262.03
25
$261.38
34
$260.72
68
$137.60
102
$94.63
135 +
$92.74
Click for Quote
Log in
to unlock special pricing