- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRA-CN240A24
Sensata / Crydom
DRA-CN240A24
Solid State Relay - 15-30 VDC Control Voltage Range - 2 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Yellow L ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRA-CN240A24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
15 -
Output Type:AC
-
Maximum Output Voltage:250 V
-
Maximum Output Current:2 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:30 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:80 x 6.1 x 92.6 mm