- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRA-CN048D24
DRA-CN048D24
Sensata / Crydom
Solid State Relay - 15-30 VDC Control Voltage Range - 100 mA Maximum Load Current - 0-48 VDC Operating Voltage Range - Yellow ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 15-30 VDC Control Voltage Range - 100 mA Maximum Load Current - 0-48 VDC Operating Voltage Range - Yellow LED Input Status Indicator - DIN Rail Mounting.
Search Keywords: DRACN048D24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRA-CN048D24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Output Type:DC
-
Maximum Output Voltage:48 V
-
Maximum Output Current:0.1 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:30 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:80 x 6.1 x 92.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
214
Ships today, if you order in
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$40.57
5
$38.24
15
$37.66
30
$36.85
60
$36.11
105
$35.65
255 +
$35.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT