- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRA-CN024D05
Sensata / Crydom
DRA-CN024D05
Solid State Relay - 3-12 VDC Control Voltage Range - 3.5 A Maximum Load Current - 0-24 VDC Operating Voltage Range - Yellow LE ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | DRA-CN024D05 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410060 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
15 |
| Output Type: | DC |
| Maximum Output Voltage: | 24 V |
| Maximum Output Current: | 3.5 A |
| Input Type: | DC |
| Input Voltage: | 12 V |
| Mounting: | DIN Rail |
| Circuit Arrangement: | 1 Form A |
| Dimension: | 80 x 6.1 x 92.6 mm |