- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRA4-MCXE240D5
DRA4-MCXE240D5
Sensata / Crydom
Solid State Relay - MCX Series - 15-32 VDC Control Voltage Range - 5 A Maximum Load Current - 12-280 VAC Operating Voltage Ran ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Solid State Relay - MCX Series - 15-32 VDC Control Voltage Range - 5 A Maximum Load Current - 12-280 VAC Operating Voltage Range - LED Status Indicator - DIN Rail Mounting.
Search Keywords: DRA4MCXE240D5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRA4-MCXE240D5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:5(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:89.6 x 53.7 x 62.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$489.19
5
$487.97
10
$486.74
20
$485.53
40
$247.98
60
$168.80
80 +
$165.43
Click for Quote
Log in
to unlock special pricing