- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRA4-MCX240D5
Sensata / Crydom
DRA4-MCX240D5
Solid State Relay - MCX Series - 3-15 VDC Control Voltage Range - 5 A Maximum Load Current - 12-280 VAC Operating Voltage Rang ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | DRA4-MCX240D5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4 |
| Output Type: | AC |
| Maximum Output Voltage: | 280 V |
| Maximum Output Current: | 5(RMS) A |
| Input Type: | DC |
| Input Voltage: | 15 V |
| Mounting: | DIN Rail |
| Dimension: | 89.6 x 53.7 x 62.2 mm |