- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRA4D100E12
DRA4D100E12
Sensata / Crydom
Solid State Relay - 15-32 VDC Control Voltage Range - 12 A Maximum Load Current - 1-100 VDC Operating Voltage Range - LED Stat ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 15-32 VDC Control Voltage Range - 12 A Maximum Load Current - 1-100 VDC Operating Voltage Range - LED Status Indicator - DIN Rail Mounting.
Search Keywords: DRA4D100E12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRA4D100E12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:DC
-
Maximum Output Voltage:100 V
-
Maximum Output Current:12 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:73.9 x 54.1 x 89.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
On Order:
5
can ship 7/13/26
10
can ship 8/20/26
MOQ for out of Stock Qty:
2
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$397.82
2
$389.17
3
$387.23
4
$371.71
5 +
$362.25
Click for Quote
Log in
to unlock special pricing