- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRA4D100D12
DRA4D100D12
Sensata / Crydom
Solid State Relay - 5-15 VDC Control Voltage Range - 12 A Maximum Load Current - 1-100 VDC Operating Voltage Range - LED Statu ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 5-15 VDC Control Voltage Range - 12 A Maximum Load Current - 1-100 VDC Operating Voltage Range - LED Status Indicator - DIN Rail Mounting.
Search Keywords: DRA4D100D12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRA4D100D12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:DC
-
Maximum Output Voltage:100 V
-
Maximum Output Current:12 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:15 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:73.9 x 54.1 x 89.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5
can ship 7/10/26
MOQ for out of Stock Qty:
2
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$381.56
2
$380.61
3
$312.29
4
$278.14
5 +
$272.57
Click for Quote
Log in
to unlock special pricing