- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRA4-CX240D5
DRA4-CX240D5
Sensata / Crydom
Solid State Relay - CX Series - 3-15 VDC Control Voltage Range - 5 A Maximum Load Current - 12-280 VAC Operating Voltage Range ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - CX Series - 3-15 VDC Control Voltage Range - 5 A Maximum Load Current - 12-280 VAC Operating Voltage Range - LED Status Indicator - DIN Rail Mounting.
Search Keywords: DRA4CX240D5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRA4-CX240D5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:5(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:15 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:89.6 x 53.7 x 60.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
4
can ship 6/1/26
MOQ for out of Stock Qty:
20
25 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$212.57
5
$208.07
10
$198.17
20
$197.67
40
$197.18
60
$196.68
80 +
$196.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT