- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRA4-CMXE200D3
DRA4-CMXE200D3
Sensata / Crydom
Solid State Relay - CMX Series - 20-28 VDC Control Voltage Range - 3 A Maximum Load Current - 1-200 VDC Operating Voltage Rang ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Solid State Relay - CMX Series - 20-28 VDC Control Voltage Range - 3 A Maximum Load Current - 1-200 VDC Operating Voltage Range - LED Status Indicator - DIN Rail Mounting.
Search Keywords: DRA4CMXE200D3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRA4-CMXE200D3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Output Type:DC
-
Maximum Output Voltage:200 V
-
Maximum Output Current:3 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:28 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:89.6 x 53.7 x 60.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$314.248
45 +
$285.680
Click for Quote
Log in
to unlock special pricing