- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRA4-CMXE100D10
DRA4-CMXE100D10
Sensata / Crydom
Solid State Relay - CMX Series - 20-28 VDC Control Voltage Range - 8 A Maximum Load Current - 1-100 VDC Operating Voltage Rang ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - CMX Series - 20-28 VDC Control Voltage Range - 8 A Maximum Load Current - 1-100 VDC Operating Voltage Range - LED Status Indicator - DIN Rail Mounting.
Search Keywords: DRA4CMXE100D10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRA4-CMXE100D10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Output Type:DC
-
Maximum Output Voltage:100 V
-
Maximum Output Current:8 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:28 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:89.6 x 53.7 x 60.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$273.08
3
$269.38
5
$267.61
10
$266.94
45 +
$259.42
Click for Quote
Log in
to unlock special pricing