- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRA4-CMX200D3
Sensata / Crydom
DRA4-CMX200D3
Solid State Relay - CMX Series - 3-10 VDC Control Voltage Range - 3 A Maximum Load Current - 1-200 VDC Operating Voltage Range ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRA4-CMX200D3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Output Type:DC
-
Maximum Output Voltage:200 V
-
Maximum Output Current:3 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:10 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:89.6 x 53.7 x 60.1 mm