- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRA4-CMX100D10
Sensata / Crydom
DRA4-CMX100D10
DRA4 CMX Series -54mm 4 Channel DIN Rail Mount SSR Assembly - Control Voltage 3-10 VDC - Typical Input Current 15 mADC/5 VDC - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | DRA4-CMX100D10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
45 |
| Output Type: | DC |
| Maximum Output Voltage: | 100 V |
| Maximum Output Current: | 8 A |
| Input Type: | DC |
| Input Voltage: | 10 V |
| Mounting: | DIN Rail |
| Dimension: | 89.6 x 53.7 x 60.1 mm |