- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRA3R48E4
DRA3R48E4
Sensata / Crydom
DRA3R Series DIN Rail Mount 3-Phase Motor Reversing Contactor - Control Voltage 18-28 VDC - Max Input Current 20 mA - Output 4 ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
DRA3R Series DIN Rail Mount 3-Phase Motor Reversing Contactor - Control Voltage 18-28 VDC - Max Input Current 20 mA - Output 48-510 VAC - Max Resistive Load Current 4.2 Amp - LED Input Status Indicator Forward Green/ Reverse Yellow
Search Keywords: DRA3R48E4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRA3R48E4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:510(RMS) V
-
Maximum Output Current:4.2(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:18 - 28 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:73.9 x 61.7 x 89.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$278.60
3
$277.91
5
$205.22
8
$152.32
10 +
$149.27
Click for Quote
Log in
to unlock special pricing