- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRA3P48E4R
DRA3P48E4R
Sensata / Crydom
DRA3P Series DIN Rail Mount 3-Phase Solid State Contactor - Control Voltage 18-28 VDC - Max Input Current 25 mA - Output 48-51 ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
DRA3P Series DIN Rail Mount 3-Phase Solid State Contactor - Control Voltage 18-28 VDC - Max Input Current 25 mA - Output 48-510 VAC - Max Resistive Load Current 4.2 Amp - LED Input Status Indicator - 3 Controlled Legs
Search Keywords: DRA3P48E4R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRA3P48E4R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Output Type:AC
-
Maximum Output Voltage:510(RMS) V
-
Maximum Output Current:4.2(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:28 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:73.9 x 44.9 x 89.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$78.91
5
$75.85
10
$74.76
20
$72.75
50
$71.82
160 +
$70.52
Click for Quote
Log in
to unlock special pricing