Image is representational - see mfr. specs

DRA3P Series DIN Rail Mount 3-Phase Solid State Contactor - Control Voltage 18-28 VDC - Max Input Current 25 mA - Output 48-51 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
DRA3P Series DIN Rail Mount 3-Phase Solid State Contactor - Control Voltage 18-28 VDC - Max Input Current 25 mA - Output 48-510 VAC - Max Resistive Load Current 4.2 Amp - LED Input Status Indicator - 3 Controlled Legs
Search Keywords: DRA3P48E4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    DRA3P48E4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    155
  • Output Type:
    AC
  • Maximum Output Voltage:
    510(RMS) V
  • Maximum Output Current:
    4.2(RMS) A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    18 - 28 V
  • Mounting:
    DIN Rail
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    73.9 x 44.9 x 89.6 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
MOQ for out of Stock Qty:
39
16 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$230.76
10
$230.18
25
$229.60
39
$229.03
78
$120.88
117
$83.13
155 +
$81.47
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!