Sensata / Crydom Authorized Distributor

DRA3P48E2

DRA3P Series DIN Rail Mount 3-Phase Solid State Contactor - Control Voltage 18-28 VDC - Max Input Current 25 mA - Output 48-51 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
DRA3P Series DIN Rail Mount 3-Phase Solid State Contactor - Control Voltage 18-28 VDC - Max Input Current 25 mA - Output 48-510 VAC - Max Resistive Load Current 2.4 Amp - LED Input Status Indicator - 3 Controlled Legs
Search Keywords: DRA3P48E2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    DRA3P48E2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Output Type:
    AC
  • Maximum Output Voltage:
    510(RMS) V
  • Maximum Output Current:
    2.4(RMS) A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    28 V
  • Mounting:
    DIN Rail
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    89.6 x 44.9 x 73.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DRA3P48E2 RoHS compliant?
Yes, DRA3P48E2 is RoHS compliant.
What is the lead time for DRA3P48E2?
The standard lead time for DRA3P48E2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
16 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$72.00
5
$69.72
10
$68.74
20
$67.76
50
$66.46
100 +
$65.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!