Sensata / Crydom Authorized Distributor

DRA3P48D2R

DRA3P Series DIN Rail Mount 3-Phase Solid State Contactor - Control Voltage 4-6 VDC - Max Input Current 35 mA - Output 48-510 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
DRA3P Series DIN Rail Mount 3-Phase Solid State Contactor - Control Voltage 4-6 VDC - Max Input Current 35 mA - Output 48-510 VAC - Max Resistive Load Current 2.4 Amp - LED Input Status Indicator - 3 Controlled Legs
Search Keywords: DRA3P48D2R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    DRA3P48D2R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    170
  • Output Type:
    AC
  • Maximum Output Voltage:
    510(RMS) V
  • Maximum Output Current:
    2.4(RMS) A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    6 V
  • Mounting:
    DIN Rail
  • Circuit Arrangement:
    1 Form B
  • Dimension:
    73.9 x 44.9 x 89.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DRA3P48D2R RoHS compliant?
Yes, DRA3P48D2R is RoHS compliant.
What is the lead time for DRA3P48D2R?
The standard lead time for DRA3P48D2R is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
43
18 Weeks can ship 1/28/27
Backorder
Price (USD)
Qty
Unit Price
43
$206.83
85
$110.45
128
$75.66
170 +
$74.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!