- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRA3P48B4R2
DRA3P48B4R2
Sensata / Crydom
DRA3P Series DIN Rail Mount 3-Phase Solid State Contactor - Control Voltage 90-140 VAC - Max Input Current 8 mA - Output 48-51 ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
DRA3P Series DIN Rail Mount 3-Phase Solid State Contactor - Control Voltage 90-140 VAC - Max Input Current 8 mA - Output 48-510 VAC - Max Resistive Load Current 4.2 Amp - LED Input Status Indicator - 2 Controlled Legs
Search Keywords: DRA3P48B4R2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRA3P48B4R2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
185 -
Output Type:AC
-
Maximum Output Voltage:510(RMS) V
-
Maximum Output Current:4.2(RMS) A
-
Output Device:N/A
-
Input Type:AC
-
Input Voltage:140 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form B
-
Dimension:73.9 x 44.9 x 89.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
47
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
47
$191.33
93
$102.07
139
$70.45
185 +
$69.04
Click for Quote
Log in
to unlock special pricing