- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRA3P48B4R
Sensata / Crydom
DRA3P48B4R
DRA3P Series DIN Rail Mount 3-Phase Solid State Contactor - Control Voltage 90-140 VAC - Max Input Current 8 mA - Output 48-51 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRA3P48B4R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
150 -
Output Type:AC
-
Maximum Output Voltage:510(RMS) V
-
Maximum Output Current:4.2(RMS) A
-
Output Device:N/A
-
Input Type:AC
-
Input Voltage:140 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form B
-
Dimension:73.9 x 44.9 x 89.6 mm